The SPM10040T-150M-HZ is a surface mount fixed inductor from TDK with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a rated current maximum of 6.8 amps and a DC resistance of 0.0444 ohms. The inductor is shielded and has a nominal inductance of 15 microhenries. It is designed for use as a power inductor and is suitable for surface mount applications.
TDK SPM10040T-150M-HZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.7 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0444 |
| Rated Current-Max | 6.8 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK SPM10040T-150M-HZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.