The SPM10040T-1R0M-HZ is a shielded general purpose inductor from TDK with a nominal inductance of 1uH and a maximum rated current of 23.6A. It has a DC resistance of 0.00319 ohms and is suitable for power inductor applications. The inductor is a dual-ended, surface mount device with a package height of 4mm and a width of 10mm. It operates over a temperature range of -40 to 125 degrees Celsius.
TDK SPM10040T-1R0M-HZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.7 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00319 |
| Rated Current-Max | 23.6 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK SPM10040T-1R0M-HZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.