This TDK inductor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a shielded design and is a general purpose inductor suitable for power inductor applications. The inductor has a nominal inductance of 3.3 microhenries and a DC resistance of 0.011 ohms. It is rated for a maximum current of 15.3 amperes and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK SPM10040T-3R3M-HZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.7 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.011 |
| Rated Current-Max | 15.3 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK SPM10040T-3R3M-HZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.