This is a general purpose inductor with a nominal inductance of 4.7uH and a maximum rated current of 13A. It has a DC resistance of 0.0141 ohms and operates within a temperature range of -40 to 125 degrees Celsius. The inductor is shielded and has a dual ended terminal placement. It is a surface mount component with a package size of 10.7mm in length, 10mm in width, and 4mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK SPM10040T-4R7M-HZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.7 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0141 |
| Rated Current-Max | 13 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK SPM10040T-4R7M-HZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.