The SPM10040T-6R8M-HZ is a general purpose inductor from TDK with a nominal inductance of 6.8uH and a maximum rated current of 9A. It has a DC resistance of 0.0233R and is shielded. The inductor is designed for power inductor applications and has a dual-ended terminal placement. It is a surface mount component with a package height of 4mm and a package width of 10mm. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK SPM10040T-6R8M-HZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.7 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0233 |
| Rated Current-Max | 9 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK SPM10040T-6R8M-HZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.