The SPM10054T-1R0M-HZ is a surface mount general purpose inductor from TDK with a nominal inductance of 1uH and a DC resistance of 0.00264 ohms. It has a maximum rated current of 27.5mA and is shielded. The inductor is available in a chip package with dimensions of 10.7mm in length, 10mm in width, and 5.4mm in height. The operating temperature range is from -40 to 125 degrees Celsius.
TDK SPM10054T-1R0M-HZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.7 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 5.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00264 |
| Rated Current-Max | 0.0275 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK SPM10054T-1R0M-HZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.