The SPM10054T-2R5M-HZ is a shielded general purpose inductor from TDK, featuring a nominal inductance of 2.5uH and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and has a rated current of 19mA. It is suitable for use in power inductor applications.
TDK SPM10054T-2R5M-HZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.7 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 5.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00658 |
| Rated Current-Max | 0.019 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK SPM10054T-2R5M-HZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.