
This TDK SPM10065VT-1R0M-D is a surface mount fixed inductor with a general purpose design and shielded construction. It has a nominal inductance of 1uH and a maximum rated current of 22.9A. The inductor operates over a temperature range of -55 to 155 degrees Celsius. It is available in a chip package with dimensions of 10.5mm in length, 10mm in width, and 6.5mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.5 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 6.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0024 |
| Rated Current-Max | 22.9 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |