Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 14A 0.00781Ohm DCR Automotive T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13 |
| Tolerance | 20 |
| Package Width | 12.5 |
| Package Height | 6.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0071 |
| Rated Current-Max | 14 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
These are design resources that include the TDK SPM12565VT-4R7M-D
Application note detailing a power management solution for Quectel AG55xQ 5G NR modules using the NXP FS56 automotive-grade PMIC.