
Surface mount shielded wirewound power inductor with 1.5µH inductance and 20% tolerance. Features a metal core, 2.5A RMS current rating, and 2.8A saturation current. Operates from -40°C to 125°C with a low DC resistance of 90mΩ. Dimensions are 3.2mm length, 3.1mm depth, and 1.2mm height, packaged on tape and reel.
TDK SPM3012T-1R5M technical specifications.
| Case Code (Metric) | 3012 |
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 90mR |
| Depth | 3.1mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 4.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Saturation Current | 2.8A |
| Series | SPM3012 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.001658oz |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SPM3012T-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
