
Surface mount shielded wirewound power inductor with 2.2µH inductance and 20% tolerance. Features a metal core, 2.2A RMS current rating, and 2.5A saturation current. Operating temperature range from -40°C to 125°C. Dimensions are 3.2mm L x 3mm W x 1.2mm H. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK SPM3012T-2R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Metric) | 3012 |
| Package/Case | Nonstandard |
| Core Material | Metal |
| DC Resistance (DCR) | 115mR |
| Depth | 3.1mm |
| Height | 1.2mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max DC Current | 3.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.2A |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Series | SPM3012 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.001658oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SPM3012T-2R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.