TDK SPM3015T-2R2M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| DC Resistance (DCR) | 97.4mR |
| Height | 1.5mm |
| Inductance | 2.2uH |
| Length | 3.2mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Series | SPM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.001658oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SPM3015T-2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
