The SPM3015T-2R2M-LR is a surface mount general purpose inductor from TDK. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is shielded and has a rated current maximum of 2.8A. It is a fixed inductor with a nominal inductance of 2.2uH and a DC resistance of 0.0866 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK SPM3015T-2R2M-LR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 1.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0866 |
| Rated Current-Max | 2.8 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK SPM3015T-2R2M-LR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.