
The SPM Series 1uH shielded surface mount inductor from TDK features a metal core material and a nonstandard package. It has a DC resistance of 42.2mR and an inductance of 1uH. The inductor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging with 2000 pieces per reel.
TDK SPM3020T-1R0M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| DC Resistance (DCR) | 42.2mR |
| Height | 2mm |
| Inductance | 1uH |
| Length | 3.2mm |
| Max DC Current | 4.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 4.7A |
| Series | SPM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.001658oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SPM3020T-1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.