
The SPM3020T-2R2M is a shielded surface mount fixed inductor with a core material of metal and a current rating of 2.8A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and has a tolerance of 20%. It is packaged in tape and reel with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK SPM3020T-2R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current Rating | 2.8A |
| DC Resistance (DCR) | 90mR |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 2.2uH |
| Length | 0.126inch |
| Max DC Current | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 3.9A |
| Series | SPM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.001658oz |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SPM3020T-2R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
