The SPM3020T-3R3M is a shielded surface mount inductor from TDK with a current rating of 2.2A and a maximum operating temperature of 125°C. It has a nonstandard package and is RoHS compliant. The inductor is designed for surface mount applications and has a tolerance of 20%. It is available in a tape and reel packaging with a quantity of 2000 units.
Sign in to ask questions about the TDK SPM3020T-3R3M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SPM3020T-3R3M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current Rating | 2.2A |
| DC Resistance (DCR) | 127.4mR |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 3.3uH |
| Length | 0.126inch |
| Max DC Current | 2.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Series | SPM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.001658oz |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SPM3020T-3R3M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.