
Surface mount shielded wirewound power inductor with 2.2µH inductance and 20% tolerance. Features a metal and ferrite core, 2.9A RMS current rating, and 3.3A saturation current. Operates from -40°C to 125°C with a low DC resistance of 95mΩ at 100kHz. Dimensions are 4.1mm depth, 1.2mm height, and 4.4mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK SPM4012T-2R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Metal, Ferrite |
| Current Rating | 2.9A |
| DC Resistance (DCR) | 95mR |
| Depth | 4.1mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.173inch |
| Max DC Current | 3.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.9A |
| RoHS Compliant | Yes |
| Saturation Current | 3.3A |
| Series | SPM |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.161inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SPM4012T-2R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
