TDK SPM4012T-3R3M T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current Rating | 2.4A |
| DC Resistance (DCR) | 141.5mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 3.3uH |
| Length | 0.173inch |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Saturation Current | 2.6A |
| Series | SPM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.003527oz |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SPM4012T-3R3M T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
