Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a metal core, 2A RMS current rating, and 2.5A maximum DC current. Operating temperature range is -40°C to 125°C. DC resistance is 205mΩ at a test frequency of 100kHz. Dimensions are 4.4mm length, 4.1mm width, and 1.2mm height.
TDK SPM4012T-4R7M technical specifications.
| Case Code (Metric) | 4012 |
| Package/Case | Nonstandard |
| Core Material | Metal |
| DC Resistance (DCR) | 205mR |
| Depth | 4.1mm |
| Height | 1.2mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 4.4mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Series | SPM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.003527oz |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SPM4012T-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.