
Surface mount shielded wirewound power inductor featuring 470nH inductance with a 20% tolerance, tested at 100kHz. This component offers a maximum DC current of 8A and an RMS current of 5.6A, with a saturation current of 6A. It has a low DC resistance of 25mR and operates within a temperature range of -40°C to 125°C. The metal core construction is housed in a 4.1mm x 4.4mm x 1.2mm (Metric 4012) case.
TDK SPM4012T-R47M technical specifications.
| Case Code (Metric) | 4012 |
| Package/Case | Nonstandard |
| Core Material | Metal |
| DC Resistance (DCR) | 25mR |
| Depth | 4.1mm |
| Height | 1.2mm |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Length | 4.4mm |
| Max DC Current | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.6A |
| RoHS Compliant | Yes |
| Saturation Current | 6A |
| Series | SPM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.003527oz |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SPM4012T-R47M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
