The SPM4015T-2R2M-LR is a surface mount fixed inductor from TDK with a nominal inductance of 2.2uH and a tolerance of 20%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is shielded and has a maximum rated current of 3.5A. It is designed for use as a power inductor in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK SPM4015T-2R2M-LR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.4 |
| Tolerance | 20 |
| Package Width | 4.1 |
| Package Height | 1.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0627 |
| Rated Current-Max | 3.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK SPM4015T-2R2M-LR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.