
The SPM4020T-1R0M is a shielded surface mount fixed inductor from TDK with a current rating of 5A and inductance of 1uH. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and is available in a tape and reel packaging with a quantity of 500. It has a height of 2mm and a length of 0.173inch, with a width of 0.161inch and a weight of 0.006349oz.
TDK SPM4020T-1R0M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current Rating | 5A |
| DC Resistance (DCR) | 34.7mR |
| Height | 2mm |
| Height - Seated (Max) | 0.078inch |
| Inductance | 1uH |
| Length | 0.173inch |
| Max DC Current | 6.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 6.7A |
| Series | SPM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.006349oz |
| Width | 0.161inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SPM4020T-1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.