Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 4.1A 0.0468Ohm DCR T/R
TDK SPM4020T-1R5M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| DC Resistance (DCR) | 46.8mR |
| Height | 2mm |
| Inductance | 1.5uH |
| Length | 4.4mm |
| Max DC Current | 4.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 4.3A |
| Series | SPM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.006349oz |
| Width | 4.1mm |
| RoHS | Compliant |
No datasheet is available for this part.