The SPM4020T-4R7M is a shielded surface mount inductor with a core material of metal and a nonstandard package. It has a DC resistance of 144.1 milliohms and an inductance of 4.7 microhenries. The inductor is rated for a maximum DC current of 2.6 amps and operates within a temperature range of -40°C to 125°C. It is available in a tape and reel packaging with 500 units per package and is RoHS compliant.
Sign in to ask questions about the TDK SPM4020T-4R7M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SPM4020T-4R7M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| DC Resistance (DCR) | 144.1mR |
| Height | 2mm |
| Inductance | 4.7uH |
| Length | 4.4mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Series | SPM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.006349oz |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SPM4020T-4R7M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.