Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 2.2A 0.1441Ohm DCR Automotive T/R
TDK SPM4020T-4R7M-CA technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.2(Typ)A |
| Maximum Saturation Current | 2.6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.1441Ohm |
| Product Length | 4.6mm |
| Height | 2mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.