The SPM4020T-R47M is a shielded surface mount inductor from TDK with a core material of metal and a maximum operating temperature of 125°C. It has a maximum DC current rating of 10.6A and a saturation current of 10.6A. The inductor is packaged in a nonstandard package with a height of 2mm and a length of 4.4mm. It is available in a quantity of 500 and is packaged on a tape and reel. The SPM4020T-R47M is RoHS compliant and has a tolerance of 20%.
Sign in to ask questions about the TDK SPM4020T-R47M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SPM4020T-R47M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| DC Resistance (DCR) | 19.5mR |
| Height | 2mm |
| Inductance | 470nH |
| Length | 4.4mm |
| Max DC Current | 10.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 10.6A |
| Series | SPM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.006349oz |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SPM4020T-R47M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
