Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 6.1A 0.0195Ohm DCR Automotive T/R
TDK SPM4020T-R47M-CA technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.1(Typ)A |
| Maximum Saturation Current | 10.6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0195Ohm |
| Product Length | 4.6mm |
| Height | 2mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.