TDK SPM5012T-1R0M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| DC Resistance (DCR) | 44mR |
| Depth | 5.1mm |
| Height | 1.2mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 5.4mm |
| Max DC Current | 6.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.1A |
| RoHS Compliant | Yes |
| Saturation Current | 6.3A |
| Series | SPM |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK SPM5012T-1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.