The SPM5012T-2R2M-LR is a surface mount general purpose inductor with a nominal inductance of 2.2uH and a maximum rated current of 3.2A. It has a DC resistance of 0.0677 ohms and is shielded for electromagnetic interference reduction. The inductor is designed for power applications and has a maximum operating temperature of 125 degrees Celsius. It is available in a 2120 package with a length of 5.4mm, width of 5.1mm, and height of 1.2mm.
TDK SPM5012T-2R2M-LR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.4 |
| Tolerance | 20 |
| Package Width | 5.1 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0677 |
| Rated Current-Max | 3.2 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK SPM5012T-2R2M-LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.