Surface mount wirewound power inductor featuring a shielded construction. Offers a 2.2µH inductance value with a ±20% tolerance, designed for general purpose applications. Rated for a maximum current of 4.8A and a low DC resistance of 0.0435Ω. Operates effectively at 100KHz with a metal composite core.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK SPM5015T-2R2M-LR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK SPM5015T-2R2M-LR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.