The SPM5030-R20M is a shielded wirewound inductor with a metal core and 20% tolerance. It has a maximum DC current rating of 22.2mA and a maximum saturation current of 21mA. The inductor's maximum DC resistance is 0.00231 ohms. It measures 5.5mm in length, 3mm in height, and 5.3mm in depth. The SPM5030-R20M operates over a temperature range of -40C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 0.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 22.2(Typ)A |
| Maximum Saturation Current | 21(Typ)A |
| Max DC Resistance | 0.00231Ohm |
| Product Length | 5.5mm |
| Height | 3mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |