
The SPM5030T-100M-HZ is a surface mount fixed inductor from TDK with a nominal inductance of 10uH and a maximum rated current of 2.9A. It operates over a temperature range of -40 to 125C and features dual ended terminals. The inductor is shielded and has a DC resistance of 0.159 ohms. It is suitable for use in a variety of applications including general purpose inductors.
TDK SPM5030T-100M-HZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.2 |
| Tolerance | 20 |
| Package Width | 5 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.159 |
| Rated Current-Max | 2.9 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.