
Surface mount shielded wirewound power inductor with 1µH inductance and 20% tolerance. Features a metal core, 10.1A current rating, and 8.5A saturation current. DC resistance is 11.44mΩ at a test frequency of 100kHz. Operating temperature range is -40°C to 125°C. Packaged in cut tape with 500 units per reel.
TDK SPM5030T-1R0M technical specifications.
| Case Code (Metric) | 5030 |
| Package/Case | Nonstandard |
| Core Material | Metal, Ferrite |
| Current Rating | 10.1A |
| DC Resistance (DCR) | 11.44mR |
| Depth | 5mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 10.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10.1A |
| RoHS Compliant | Yes |
| Saturation Current | 8.5A |
| Series | SPM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SPM5030T-1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
