The SPM5030T-2R2M-HZ is a surface mount general purpose inductor from TDK. It features a nominal inductance of 2.2uH and a tolerance of 20%. The inductor is shielded and has a maximum rated current of 8.5A. It is designed for use in a variety of applications and has a test frequency of 0.1MHz. The inductor is available in a chip package type with dimensions of 5.2mm in length, 5mm in width, and 3mm in height. It can operate over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK SPM5030T-2R2M-HZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.2 |
| Tolerance | 20 |
| Package Width | 5 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0213 |
| Rated Current-Max | 8.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK SPM5030T-2R2M-HZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.