
Surface mount shielded wirewound power inductor with 200nH inductance and 20% tolerance, rated for 22.2A RMS current and 21A saturation current. Features a metal core, low 2.31mΩ DC resistance, and operates across a -40°C to 125°C temperature range. Designed for surface mounting with SMD/SMT termination, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK SPM5030T-R20M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current Rating | 22.2A |
| DC Resistance (DCR) | 2.31mR |
| Depth | 5.3mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 200nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.205inch |
| Max DC Current | 21A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 22.2A |
| RoHS Compliant | Yes |
| Saturation Current | 21A |
| Series | SPM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SPM5030T-R20M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
