Surface mount shielded wirewound power inductor with 350nH inductance and 20% tolerance, designed for high current applications up to 16.6A RMS. Features a metal core and low DC resistance of 4.29mR, operating from -40°C to 125°C. Housed in a 5030 metric case code with dimensions of 5.2mm x 5mm x 3mm, supplied on tape and reel.
TDK SPM5030T-R35M technical specifications.
| Case Code (Metric) | 5030 |
| Package/Case | Nonstandard |
| Core Material | Metal |
| DC Resistance (DCR) | 4.29mR |
| Depth | 5.3mm |
| Height | 3mm |
| Inductance | 350nH |
| Inductance Tolerance | 20% |
| Length | 5.2mm |
| Max DC Current | 14.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 16.6A |
| RoHS Compliant | Yes |
| Saturation Current | 14.9A |
| Series | SPM5030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SPM5030T-R35M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.