The SPM6530T-150M-HZ is a shielded general purpose inductor from TDK, featuring a nominal inductance of 15uH and a maximum rated current of 3.3A. It operates within a temperature range of -40 to 125C and is designed for surface mount applications. The inductor is constructed with a dual-ended terminal placement and has a DC resistance of 0.1199 ohms.
Sign in to ask questions about the TDK SPM6530T-150M-HZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SPM6530T-150M-HZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.1 |
| Tolerance | 20 |
| Package Width | 6.5 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.1199 |
| Rated Current-Max | 3.3 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK SPM6530T-150M-HZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.