
Surface mount shielded wirewound power inductor with 1µH inductance and 20% tolerance, designed for high current applications up to 13A RMS. Features a metal core for efficient operation and low DC resistance of 7.81mΩ at 100kHz test frequency. Operating temperature range spans -40°C to 125°C, with a saturation current of 14.1A. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the TDK SPM6530T-1R0M120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SPM6530T-1R0M120 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current Rating | 13A |
| DC Current | 13A |
| DC Resistance (DCR) | 7.81mR |
| Depth | 6.8mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.28inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 14.1A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 13A |
| RoHS Compliant | Yes |
| Saturation Current | 14.1A |
| Series | SPM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SPM6530T-1R0M120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
