Surface mount shielded wirewound fixed inductor with 1.5µH inductance and 20% tolerance. Features a metal core, 11A RMS current rating, and 11.5A saturation current. DC resistance is 10.67mΩ at 100kHz test frequency. Operating temperature range is -40°C to 125°C. Packaged in tape and reel.
Sign in to ask questions about the TDK SPM6530T-1R5M100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SPM6530T-1R5M100 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current Rating | 11A |
| DC Resistance (DCR) | 10.67mR |
| Depth | 6.8mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 0.28inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 11A |
| RoHS Compliant | Yes |
| Saturation Current | 11.5A |
| Series | SPM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SPM6530T-1R5M100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
