
Surface mount general purpose inductor featuring 2.2µH inductance with a 20% tolerance. This shielded, ferrite-core component offers a DC current rating of 8.2A and a low DC resistance of 19mΩ. Operating across a wide temperature range of -40°C to 125°C, it is designed for reliability and compliance with RoHS standards. Its compact 7.1mm x 6.5mm x 3mm dimensions and tape and reel packaging facilitate efficient automated assembly.
Sign in to ask questions about the TDK SPM6530T-2R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SPM6530T-2R2M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| DC Current | 8.2A |
| DC Resistance (DCR) | 19mR |
| Depth | 6.8mm |
| Height | 3mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max DC Current | 8.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8.2A |
| RoHS Compliant | Yes |
| Saturation Current | 8.4A |
| Series | SPM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SPM6530T-2R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
