
General purpose shielded inductor featuring 3.3µH inductance with a 20% tolerance. This surface mount component utilizes a ferrite core and offers a current rating of 6.8A. With a low DC resistance of 29.7mΩ, it operates across a temperature range of -40°C to 125°C. The compact 6.8mm x 6.8mm x 3mm package is supplied on tape and reel, and is RoHS compliant.
TDK SPM6530T-3R3M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current Rating | 6.8A |
| DC Resistance (DCR) | 29.7mR |
| Depth | 6.8mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.28inch |
| Max DC Current | 6.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.8A |
| RoHS Compliant | Yes |
| Saturation Current | 7.3A |
| Series | SPM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SPM6530T-3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
