
Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a metal core, 5.6A RMS current rating, and 6.2A saturation current. DC resistance is 39.4mΩ at a test frequency of 100kHz. Operates within a temperature range of -40°C to 125°C. Packaged in tape and reel.
Sign in to ask questions about the TDK SPM6530T-4R7M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SPM6530T-4R7M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current Rating | 5.6A |
| DC Resistance (DCR) | 39.4mR |
| Depth | 6.8mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.28inch |
| Max DC Current | 5.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 6.2A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.6A |
| RoHS Compliant | Yes |
| Saturation Current | 6.2A |
| Series | SPM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SPM6530T-4R7M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
