The SPM6530T-6R8M-HZ is a 2-terminal general purpose inductor from TDK with a nominal inductance of 6.8uH and a maximum rated current of 4.8A. It has a DC resistance of 0.06 ohms and operates over a temperature range of -40 to 125 degrees Celsius. The inductor is shielded and has a package length of 7.1mm, width of 6.5mm, and height of 3mm. It is designed for use as a power inductor and is suitable for surface mount applications.
Sign in to ask questions about the TDK SPM6530T-6R8M-HZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SPM6530T-6R8M-HZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.1 |
| Tolerance | 20 |
| Package Width | 6.5 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.06 |
| Rated Current-Max | 4.8 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK SPM6530T-6R8M-HZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.