
Surface mount shielded wirewound power inductor featuring 0.25µH inductance with a 20% tolerance, tested at 100kHz. This component offers a maximum DC current of 23A and a saturation current of 28.5A, with a low DC resistance of 2.31mΩ. Constructed with a metal core and housed in a 6530 metric case (7.1mm L x 6.5mm W x 3mm H), it operates from -40°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the TDK SPM6530T-R25M230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SPM6530T-R25M230 technical specifications.
| Case Code (Metric) | 6530 |
| Package/Case | Nonstandard |
| Core Material | Metal |
| DC Resistance (DCR) | 2.31mR |
| Depth | 6.8mm |
| Height | 3mm |
| Inductance | 250nH |
| Inductance Tolerance | 20% |
| Length | 7.1mm |
| Max DC Current | 23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 23A |
| RoHS Compliant | Yes |
| Saturation Current | 28.5A |
| Series | SPM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SPM6530T-R25M230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.