
Shielded, surface-mount general-purpose inductor with 470nH inductance and 20% tolerance. Features a ferrite core, 3.63mR DC resistance, and a maximum DC current rating of 17A. Operates within a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the TDK SPM6530T-R47M170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SPM6530T-R47M170 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| DC Resistance (DCR) | 3.63mR |
| Depth | 6.8mm |
| Height | 3mm |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max DC Current | 17A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 20.5A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 20A |
| RoHS Compliant | Yes |
| Saturation Current | 20.5A |
| Series | SPM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SPM6530T-R47M170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
