The SPM6530T-R68M-HZ is a surface mount general purpose inductor with a nominal inductance of 0.68uH and a maximum rated current of 16A. It has a DC resistance of 0.00539 ohms and is shielded. The inductor is designed for power inductor applications and has a package length of 7.1mm, width of 6.5mm, and height of 3mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Sign in to ask questions about the TDK SPM6530T-R68M-HZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SPM6530T-R68M-HZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.1 |
| Tolerance | 20 |
| Package Width | 6.5 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00539 |
| Rated Current-Max | 16 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK SPM6530T-R68M-HZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.