
Surface mount shielded wirewound power inductor with 0.68µH inductance and 20% tolerance, designed for high current applications up to 16A RMS. Features a metal core for efficient magnetic shielding and a low DC resistance of 5.39mΩ. Operating temperature range from -40°C to 125°C, with a saturation current of 16.6A. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the TDK SPM6530T-R68M140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SPM6530T-R68M140 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| DC Resistance (DCR) | 5.39mR |
| Depth | 6.8mm |
| Height | 3mm |
| Inductance | 680nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max DC Current | 14A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Saturation Current | 16.6A |
| Series | SPM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SPM6530T-R68M140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
