The SPM6550CT-R33L is a surface mount fixed inductor with a nominal inductance of 0.33uH and a maximum rated current of 17A. It has a package length of 7.1mm, width of 6.5mm, and height of 5mm. The inductor is shielded and suitable for power inductor applications. It operates over a temperature range of -40 to 125 degrees Celsius.
TDK SPM6550CT-R33L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.1 |
| Tolerance | 15 |
| Package Width | 6.5 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00286 |
| Rated Current-Max | 17 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.