The SPM6550CT-R50L is a surface mount general purpose inductor from TDK. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 13.2 amps and has a DC resistance of 0.00429 ohms. It is a shielded device with a nominal inductance of 0.5 microhenries. The inductor is designed for power inductor applications and is available in a 2826 package type.
TDK SPM6550CT-R50L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.1 |
| Tolerance | 15 |
| Package Width | 6.5 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00429 |
| Rated Current-Max | 13.2 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.