
The SPM6550T-3R3M-HZ is a shielded general purpose inductor from TDK with a nominal inductance of 3.3uH and a maximum operating temperature of 125C. It has a maximum rated current of 10A and a DC resistance of 0.0175 Ohms. The inductor is designed for power applications and features dual ended terminal placement. It is a surface mount device with a package height of 5mm and a width of 6.5mm.
Sign in to ask questions about the TDK SPM6550T-3R3M-HZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SPM6550T-3R3M-HZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.1 |
| Tolerance | 20 |
| Package Width | 6.5 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0175 |
| Rated Current-Max | 10 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK SPM6550T-3R3M-HZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.